Apart SDQ5P-BL technical specifications.
| Color | Black |
| Depth | 170mm |
| Height | 238mm |
| Power Supply | 230V |
| Weight | 5.8kg |
| Width | 181mm |
| RoHS | Compliant |
Download the complete datasheet for Apart SDQ5P-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
