
The 100-350 desktop USB interface cable features a black and silver color scheme, with a height of 375mm. It operates within a temperature range of -25°C to 70°C. The cable is designed for desktop mounting and supports the USB interface. Its dimensions are 545mm in width, 656mm in length, and 100mm in package case size.
Apem 100-350 technical specifications.
| Package/Case | 100 |
| Color | Black, Silver |
| Height | 375mm |
| Interface | USB |
| Length | 656mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Desktop |
| Series | RS |
| Termination | USB |
| Width | 545mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 100-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.