Apem 100114 technical specifications.
| Contact Current Rating | 10A |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 100114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.