Apem 100212 technical specifications.
| Color | Black |
| Durability | 5000000Cycles |
| Height | 64mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Ratings | IP65 |
| Width | 53.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 100212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
