Apem 111370003 technical specifications.
| Contact Material | Silver |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 111370003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.