Chrome w/bezel NO pushbutton switch
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |