This DPDT relay features silver contacts with gold plating, supporting a maximum current rating of 4A and a maximum DC voltage rating of 30V. The operating temperature range spans from -40°C to 85°C. The relay has a depth of 18.2mm and is rated for 250V AC.
Apem 12145AD2K-13V technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 18.2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 12145AD2K-13V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.