Apem 121460209 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Apem 121460209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.