Apem 121490003 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Apem 121490003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.