Apem 12149AK3V technical specifications.
| Contact Material | Silver |
| Depth | 18.2mm |
| Length | 18.2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 12149AK3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.