This 12V SPDT panel mount switch features a polyamide actuator with a length of 3.5mm and a copper contact with silver plating. It has a maximum operating temperature range of -20°C to 55°C and an electrical life of 10000 cycles. The switch is designed for panel mount applications with a quick connect termination and a straight orientation.
Apem 1412N8C6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Actuator Material | Polyamide |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 1412N8C6 to view detailed technical specifications.
No datasheet is available for this part.