Apem 1415NCBLACK technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 1415NCBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.