Apem 1415NCGREEN technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 1415NCGREEN to view detailed technical specifications.
No datasheet is available for this part.