This SPDT panel mount switch features a plunger actuator and copper-silver contacts with a current rating of 2A. It has a compact design with dimensions of 18mm in height, 24mm in length, and 18mm in width. The switch is suitable for operating temperatures between -20°C and 55°C. It is terminated with solder and has a throw configuration of SPDT.
Apem 1415NCRED technical specifications.
| Actuator Type | PLUNGER |
| Color | Red |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Height | 18mm |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 1415NCRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.