Apem 15500 technical specifications.
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 15500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.