Apem 18235CD6 technical specifications.
| Actuator Length | 5.85mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 18235CD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.