Apem 303ZTE technical specifications.
| Contact Plating | Tin |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 300 and 400 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 303ZTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.