Apem 3140SAQ600 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 130gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 3000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 3140SAQ600 to view detailed technical specifications.
No datasheet is available for this part.