The Apem 3140SAR600 is a panel mount joystick actuator with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It features a mechanical life of 10,000,000 cycles and is rated for IP65, water resistant, and dust tight. The actuator has a termination of wire leads and is part of the 3000 series.
Apem 3140SAR600 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 130gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 3000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 3140SAR600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.