The Apem 3440SQ600 is a panel mount joystick switch rated for 75°C operation and 10 million mechanical cycles. It features a water-resistant and dust-tight design, meeting IP65 standards. The switch has a maximum operating force of 130 grams-force and is available in the 3000 series.
Apem 3440SQ600 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 130gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 3000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 3440SQ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.