
This SPST panel mount switch features a silver contact material and a brass actuator with a length of 24mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 10000 electrical cycles and 40000 mechanical cycles. It can withstand a maximum voltage rating of 250V AC and 28V DC.
Apem 3531003B012 technical specifications.
| Actuator Length | 24mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3531003B012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.