Apem 3537-02 technical specifications.
| Contact Material | Silver |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Blade Terminal |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 3537-02 to view detailed technical specifications.
No datasheet is available for this part.