Apem 3545001G012 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 3545001G012 to view detailed technical specifications.
No datasheet is available for this part.