Apem 3ASH9 technical specifications.
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3ASH9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.