
SPST tactile switch featuring a round button and PC pins for through-hole mounting. Offers a 0.05A current rating at 24VDC and a 3N actuation force. Constructed with gold contacts for reliable performance across an operating temperature range of -40°C to 160°C. Boasts a robust mechanical life of 10,000,000 cycles and is RoHS compliant.
Apem 3CTH9 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3CTH9 to view detailed technical specifications.
No datasheet is available for this part.