The 3D2ZBH08481 is a panel mount joystick switch from Apem, featuring a silver contact material and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -20°C to 50°C and is rated for 250V AC. The switch is IP67, waterproof, and dust tight, making it suitable for harsh environments.
Apem 3D2ZBH08481 technical specifications.
| Actuator Type | Joystick |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 1000HE |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem 3D2ZBH08481 to view detailed technical specifications.
No datasheet is available for this part.