Apem 41004-4B1/4 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 1.402inch |
| Material | Plastic, Phenolic |
| Package Quantity | 25 |
| Series | 41004 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem 41004-4B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.