Apem 42003-3B1/4 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Black |
| Diameter | 0.748inch |
| Material | Aluminium |
| Package Quantity | 1000 |
| Series | 42003 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem 42003-3B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
