Apem 42004-1B1/4 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Height | 0.788inch |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Series | 42004 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem 42004-1B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.