Apem 42006-7B1/4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Metal |
| Package Quantity | 25 |
| Series | 42006 |
| RoHS | Compliant |
Download the complete datasheet for Apem 42006-7B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.