Apem 42007-2B1/4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 9.4mm |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Series | 42007 |
| RoHS | Compliant |
Download the complete datasheet for Apem 42007-2B1/4 to view detailed technical specifications.
No datasheet is available for this part.