Apem 42007-2B1/8 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.37inch |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Series | 42007 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem 42007-2B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
