
Apem 42012-4A1/4 technical specifications.
| Color | Silver, Natural |
| Diameter | 1.512inch |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Series | 42012 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem 42012-4A1/4 to view detailed technical specifications.
No datasheet is available for this part.
