
Apem 43021-2B1/4 technical specifications.
| Color | Black |
| Diameter | 0.75inch |
| Material | ABS, Plastic |
| Package Quantity | 25 |
| Series | 43021 |
| RoHS | Compliant |
Download the complete datasheet for Apem 43021-2B1/4 to view detailed technical specifications.
No datasheet is available for this part.
