Apem 4P28-2H1E-35-06 technical specifications.
| Power | Yes |
| Ratings | IP65 |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Apem 4P28-2H1E-35-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.