Apem 4R28-2H1E-55-475 technical specifications.
| Actuator Type | Joystick |
| Electrical Life | 5000000Cycles |
| Linearity | 2% |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 133gf |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Series | 4000 |
| Termination | Wire Leads |
| Tolerance | 20% |
| Weight | 3.88oz |
| RoHS | Compliant |
Download the complete datasheet for Apem 4R28-2H1E-55-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.