Apem 500-526 technical specifications.
| Electrical Life | 1000000Cycles |
| Mount | Panel |
| Operating Force | 100gf |
| Series | 500 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 500-526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.