This SPDT relay features a chrome actuator with a brass construction and silver contacts. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 250V AC and 30V DC.
Apem 5238AB7V technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.6mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | PC Mount |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 5238AB7V to view detailed technical specifications.
No datasheet is available for this part.
