Apem 5638AB-25 technical specifications.
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 5638AB-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
