The Apem 5639ADBGK3V is a panel mount actuator with a length of 15.1mm, constructed from brass, and featuring gold and silver contacts with a current rating of 4A. It operates within a temperature range of -40°C to 85°C. The actuator is mounted to a panel and terminated with solder.
Apem 5639ADBGK3V technical specifications.
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 5639ADBGK3V to view detailed technical specifications.
No datasheet is available for this part.