Apem 5T35-1S0W-21-127 technical specifications.
| Material | ABS |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 10V |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| Series | 5000 |
| Voltage Rating | 10V |
| Width | 41.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 5T35-1S0W-21-127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.