
Apem 637H/2X2031 technical specifications.
| Actuator Length | 40mm |
| Actuator Material | Brass |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 637H/2X2031 to view detailed technical specifications.
No datasheet is available for this part.
