
The Apem 639H/23V switch features a 20.4mm actuator length made from brass, with nickel and silver contact materials. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mount applications and has a straight orientation. It is rated for 6000 electrical cycles and is terminated with solder.
Apem 639H/23V technical specifications.
| Actuator Length | 20.4mm |
| Actuator Material | Brass |
| Contact Material | Nickel, Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 639H/23V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.