This panel mount actuator features a 17.5mm length and is constructed from brass. It has a contact current rating of 10A and is made from silver. The actuator is designed for operation between -20°C and 55°C.
Apem 641H/2250VAC technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Apem 641H/2250VAC to view detailed technical specifications.
No datasheet is available for this part.