This relay features a silver contact material and a DPST throw configuration. It has a maximum current rating of 15A and can operate within a temperature range of -20°C to 55°C. The relay is rated for 24V DC and 400V AC.
Apem 641NH/2SEMKO technical specifications.
| Contact Material | Silver |
| Depth | 21.5mm |
| Length | 29.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 24V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 641NH/2SEMKO to view detailed technical specifications.
No datasheet is available for this part.