This panel mount actuator features a 40mm length and is constructed from brass with a silver contact material. It has a current rating of 10A and is rated for operation between -20°C and 55°C. The actuator is designed for use in IP65 environments and is terminated with solder.
Apem 646H/2-5 technical specifications.
| Actuator Length | 40mm |
| Actuator Material | Brass |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 646H/2-5 to view detailed technical specifications.
No datasheet is available for this part.