Apem 6651038K2V technical specifications.
| Actuator Color | Black |
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Apem 6651038K2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.