Apem 820K2M1ZQJ61223UL technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 7A |
| Electrical Life | 60000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 800 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 820K2M1ZQJ61223UL to view detailed technical specifications.
No datasheet is available for this part.