
Apem 8AC2AE6500 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Axes | 1 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Apem 8AC2AE6500 to view detailed technical specifications.
No datasheet is available for this part.