Apem 9533CD+U572 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (DC) | 30V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9533CD+U572 to view detailed technical specifications.
No datasheet is available for this part.